


19300161441 | |
|---|---|
DigiKey Part Number | 1195-5823-ND |
Manufacturer | |
Manufacturer Product Number | 19300161441 |
Description | CONN HOOD TOP ENTRY SZ16B M25 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300161441 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 3.681" L x 1.693" W x 1.772" H (93.50mm x 43.00mm x 45.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥334.51000 | ¥334.51 |
| 10 | ¥284.29300 | ¥2,842.93 |
| 25 | ¥266.50040 | ¥6,662.51 |
| 50 | ¥253.78580 | ¥12,689.29 |
| 100 | ¥241.68230 | ¥24,168.23 |
| 250 | ¥226.57104 | ¥56,642.76 |




























