



19000005193 | |
|---|---|
DigiKey Part Number | 1195-4068-ND |
Manufacturer | |
Manufacturer Product Number | 19000005193 |
Description | CABLE GLAND 13-18.01MM M25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M25 Black |
Datasheet | Datasheet |
EDA/CAD Models | 19000005193 Models |
Category | Outside Cable Diameter (Max) 0.709" (18.01mm) |
Manufacturer HARTING | Thread Size M25 |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Cable Gland | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Min) 0.512" (13.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.49000 | ¥59.49 |
| 10 | ¥50.56300 | ¥505.63 |
| 30 | ¥46.79000 | ¥1,403.70 |
| 50 | ¥45.13260 | ¥2,256.63 |
| 100 | ¥42.97710 | ¥4,297.71 |
| 250 | ¥40.28696 | ¥10,071.74 |
| 500 | ¥38.36520 | ¥19,182.60 |
| 1,000 | ¥36.53572 | ¥36,535.72 |
| 2,500 | ¥34.25129 | ¥85,628.22 |

















