




19300101521 | |
|---|---|
DigiKey Part Number | 1195-3112-ND |
Manufacturer | |
Manufacturer Product Number | 19300101521 |
Description | CONN HOOD SIDE ENTRY SZ10B M25 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300101521 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 2.858" L x 1.693" W x 2.244" H (72.60mm x 43.00mm x 57.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥207.86000 | ¥207.86 |
| 10 | ¥176.66800 | ¥1,766.68 |
| 25 | ¥165.60920 | ¥4,140.23 |
| 50 | ¥157.70440 | ¥7,885.22 |
| 100 | ¥150.18140 | ¥15,018.14 |
| 250 | ¥140.78776 | ¥35,196.94 |
| 500 | ¥134.07714 | ¥67,038.57 |



































