Hood Connector Top Entry M25 6B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M25 6B IP65 - Dust Tight, Water Resistant
19300060446
19300060446
Industrial Transformation Begins Here... - Han-Modular®

19300060446

DigiKey Part Number
1195-3086-ND
Manufacturer
Manufacturer Product Number
19300060446
Description
CONN HOOD TOP ENTRY SZ6B M25
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M25 6B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19300060446 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M25
Manufacturer
HARTING
Size / Dimension
2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
6B
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 425
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥279.15000¥279.15
10¥237.28000¥2,372.80
25¥222.42840¥5,560.71
50¥211.81480¥10,590.74
100¥201.71250¥20,171.25
250¥189.09744¥47,274.36
500¥180.08606¥90,043.03
Manufacturers Standard Package