




09330062748 | |
|---|---|
DigiKey Part Number | 1195-5623-ND |
Manufacturer | |
Manufacturer Product Number | 09330062748 |
Description | HAN 6 ES PRESS - F |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 6+Ground Position Tension Clamp |
Datasheet | Datasheet |
EDA/CAD Models | 09330062748 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 6+Ground | Material Flammability Rating UL94 V-0 |
Size 6B | Base Product Number |
Termination Style Tension Clamp |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥172.75000 | ¥172.75 |
| 10 | ¥146.84600 | ¥1,468.46 |
| 25 | ¥137.64840 | ¥3,441.21 |
| 50 | ¥131.07880 | ¥6,553.94 |
| 100 | ¥124.82520 | ¥12,482.52 |
| 250 | ¥117.01692 | ¥29,254.23 |
| 500 | ¥111.43930 | ¥55,719.65 |

























