19300060447 | ||
---|---|---|
DigiKey Part Number | 1195-3087-ND | |
Manufacturer | ||
Manufacturer Product Number | 19300060447 | |
Description | CONN HOOD TOP ENTRY SZ6B M32 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Hood Connector Top Entry M32 6B IP65 - Dust Tight, Water Resistant | |
Datasheet | Datasheet | |
EDA/CAD Models | 19300060447 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 6B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥218.16000 | ¥218.16 |
10 | ¥191.03300 | ¥1,910.33 |
25 | ¥182.77880 | ¥4,569.47 |
50 | ¥176.88260 | ¥8,844.13 |
100 | ¥170.98660 | ¥17,098.66 |
250 | ¥161.98048 | ¥40,495.12 |