



09160243001 | |
|---|---|
DigiKey Part Number | 1195-1637-ND |
Manufacturer | |
Manufacturer Product Number | 09160243001 |
Description | INSERT MALE 24POS+1GND CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 24+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09160243001 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 600V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type Han® D |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Male | Housing Material Polycarbonate (PC) |
Number of Positions 24+Ground | Material Flammability Rating UL94 V-0 |
Size 6B | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥236.27000 | ¥236.27 |
| 10 | ¥200.82900 | ¥2,008.29 |
| 25 | ¥188.25160 | ¥4,706.29 |
| 50 | ¥179.27040 | ¥8,963.52 |
| 100 | ¥170.71920 | ¥17,071.92 |
| 250 | ¥160.04264 | ¥40,010.66 |
| 500 | ¥152.41470 | ¥76,207.35 |
















