Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
252 In Stock | 1 : ¥191.77000 Bulk | Bulk | Active | Insert without Contacts | Male | 24+Ground | 6B | Crimp | 600V | 10A | Han® D | -40°C ~ 125°C | |||
235 In Stock | 1 : ¥195.22000 Bulk | Bulk | Active | Insert without Contacts | Female | 24+Ground | 6B | Crimp | 600V | 10A | Han® D | -40°C ~ 125°C | |||
153 In Stock | 1 : ¥122.66000 Bulk | Bulk | Active | Insert | Male | 6+Ground | 6B | Screw | 600V | 16A | - | -40°C ~ 125°C | |||
61 In Stock | 1 : ¥130.14000 Bulk | Bulk | Active | Insert | Female | 6+Ground | 6B | Screw | 600V | 16A | - | -40°C ~ 125°C | |||
8 In Stock | 1 : ¥185.39000 Bulk | Bulk | Active | Insert | Female | 6+Ground | 6B | Push In | 600V | 16A | - | -40°C ~ 125°C | |||
5 In Stock | 1 : ¥119.60000 Bulk | Bulk | Active | Insert without Contacts | Male | 6+Ground | 6B | Crimp | 600V | 16A | Han® | -40°C ~ 125°C | |||
5 In Stock | 1 : ¥130.82000 Bulk | Bulk | Active | Insert without Contacts | Female | 6+Ground | 6B | Crimp | 600V | 16A | Han® | -40°C ~ 125°C | |||
4 In Stock | 1 : ¥154.17000 Bulk | Bulk | Active | Insert | Female | 6+Ground | 6B | Tension Clamp | 500V | 16A | - | -40°C ~ 125°C | |||
5 In Stock | 1 : ¥162.63000 Bulk | Bulk | Active | Insert | Male | 6+Ground | 6B | Tension Clamp | 500V | 16A | - | -40°C ~ 125°C | |||
3 In Stock | 1 : ¥175.70000 Bulk | Bulk | Active | Insert | Male | 6+Ground | 6B | Push In | 600V | 16A | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥200.80000 Bulk | Bulk | Active | Insert without Contacts | Male | 10+Ground | 6B | Crimp | 600V | 16A | Han® | -40°C ~ 125°C | |||
3 In Stock | 1 : ¥204.00000 Bulk | Bulk | Active | Insert without Contacts | Female | 10+Ground | 6B | Crimp | 600V | 16A | Han® | -40°C ~ 125°C | |||
4 In Stock | 1 : ¥313.60000 Bulk | Bulk | Active | Insert | Male | 6+Ground | 6B | Push In | 600V | 16A | - | -40°C ~ 125°C | |||
1 In Stock | 1 : ¥379.93000 Bulk | Bulk | Active | Insert | Female | 6+Ground | 6B | Push In | 600V | 16A | - | -40°C ~ 125°C |