Female Insert Gray 6+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert Gray 6+Ground Position Screw
09330062701
09330062701
Harting Han-modular Connectors | Digi-Key Daily

09330062701

DigiKey Part Number
1195-2049-ND
Manufacturer
Manufacturer Product Number
09330062701
Description
INSERT FEMALE 6POS+1GND SCREW
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Female Insert Gray 6+Ground Position Screw
Datasheet
 Datasheet
EDA/CAD Models
09330062701 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
600V
Manufacturer
HARTING
Current Rating (Amps)
16A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Gray
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Female
Contact Finish
Silver
Number of Positions
6+Ground
Material Flammability Rating
UL94 V-0
Size
6B
Base Product Number
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,229
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥138.93000¥138.93
10¥118.06600¥1,180.66
25¥110.67280¥2,766.82
50¥105.39040¥5,269.52
100¥100.36220¥10,036.22
250¥94.08348¥23,520.87
500¥89.59776¥44,798.88
1,000¥85.32741¥85,327.41
Manufacturers Standard Package