



09330064625 | |
|---|---|
DigiKey Part Number | 1195-6750-ND |
Manufacturer | |
Manufacturer Product Number | 09330064625 |
Description | INSERT MALE 6POS+1GND TERM BLOCK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 6+Ground Position Terminal Block, Straight - Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09330064625 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Color Gray |
Packaging Bulk | Housing Material Polycarbonate (PC) |
Part Status Active | Contact Material Copper Alloy |
Connector Type Insert | Contact Finish Silver |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 6+Ground | Base Product Number |
Termination Style Terminal Block, Straight - Screw |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥868.18000 | ¥868.18 |
| 10 | ¥737.98100 | ¥7,379.81 |
| 25 | ¥691.82160 | ¥17,295.54 |
| 50 | ¥658.83920 | ¥32,941.96 |
| 100 | ¥627.44130 | ¥62,744.13 |



























