
09330062678 | |
|---|---|
DigiKey Part Number | 1195-09330062678-ND |
Manufacturer | |
Manufacturer Product Number | 09330062678 |
Description | HAN 6ES-PRESS-SMC-MI-CCT-PE PRES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 6 Position Tension Clamp |
Datasheet | Datasheet |
EDA/CAD Models | 09330062678 Models |
Category | Termination Style Tension Clamp |
Manufacturer HARTING | Voltage Rating 500V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Insert | Housing Material Polycarbonate (PC) |
Gender Male | Contact Material Copper Alloy |
Number of Positions 6 | Contact Finish Silver |
Size B6 | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥199.80000 | ¥199.80 |
| 10 | ¥169.78100 | ¥1,697.81 |
| 25 | ¥159.14680 | ¥3,978.67 |
| 50 | ¥151.55380 | ¥7,577.69 |
| 100 | ¥144.32440 | ¥14,432.44 |
| 250 | ¥135.29748 | ¥33,824.37 |
| 500 | ¥128.84812 | ¥64,424.06 |

























