



09300060302 | |
|---|---|
DigiKey Part Number | 1195-1893-ND |
Manufacturer | |
Manufacturer Product Number | 09300060302 |
Description | CONN BASE BOTTOM ENTRY SZ6B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300060302 Models |
Category | Size / Dimension 3.150" L x 1.709" W x 1.138" H (80.00mm x 43.40mm x 28.90mm) |
Manufacturer HARTING | Housing Color Gray |
Series | Features Cover |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥301.03000 | ¥301.03 |
| 10 | ¥255.81200 | ¥2,558.12 |
| 25 | ¥239.79600 | ¥5,994.90 |
| 50 | ¥228.35660 | ¥11,417.83 |
| 100 | ¥217.46580 | ¥21,746.58 |
| 250 | ¥203.86648 | ¥50,966.62 |





































