09000005256 | ||
---|---|---|
DigiKey Part Number | 1195-1067-ND | |
Manufacturer | ||
Manufacturer Product Number | 09000005256 | |
Description | GROUND TERMINAL 6 MOD HIGH VERIS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Ground Terminal | |
Datasheet | Datasheet | |
EDA/CAD Models | 09000005256 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Ground Terminal | |
For Use With/Related Products | Han® 6B Bases | |
Specifications | - | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥383.79000 | ¥383.79 |
10 | ¥352.21400 | ¥3,522.14 |
26 | ¥338.66385 | ¥8,805.26 |
50 | ¥327.37560 | ¥16,368.78 |
100 | ¥309.31340 | ¥30,931.34 |
250 | ¥300.28184 | ¥75,070.46 |