09400060311 | ||
---|---|---|
DigiKey Part Number | 1195-2136-ND | |
Manufacturer | ||
Manufacturer Product Number | 09400060311 | |
Description | CONN BASE BOTTOM ENTRY SZ6B | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Base - Panel Mount Connector Bottom Entry 6B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Datasheet | Datasheet | |
EDA/CAD Models | 09400060311 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 6B | |
Lock Location | Screw Locks on Hood | |
Thread Size | - | |
Size / Dimension | 5.197" L x 2.283" W x 1.138" H (132.00mm x 58.00mm x 28.90mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Epoxy Powder Paint | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥463.29000 | ¥463.29 |
10 | ¥425.14000 | ¥4,251.40 |
25 | ¥408.78840 | ¥10,219.71 |
50 | ¥395.16220 | ¥19,758.11 |
100 | ¥373.36020 | ¥37,336.02 |