Female Insert without Contacts Gray 10+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert without Contacts Gray 10+Ground Position Crimp
09320103101
09320103101

09320103101

DigiKey Part Number
1195-1984-ND
Manufacturer
Manufacturer Product Number
09320103101
Description
INSERT FEMALE 10POS+1GND CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts Gray 10+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09320103101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Voltage Rating
600V
Series
Current Rating (Amps)
16A
Packaging
Bulk
Contact Type
Han®
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Connector Type
Insert without Contacts
Color
Gray
Gender
Female
Housing Material
Polycarbonate (PC)
Number of Positions
10+Ground
Material Flammability Rating
UL94 V-0
Size
6B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥243.63000¥243.63
10¥207.05800¥2,070.58
25¥194.09440¥4,852.36
50¥184.83380¥9,241.69
100¥176.01820¥17,601.82
250¥165.01056¥41,252.64
500¥157.14552¥78,572.76
Manufacturers Standard Package