09330009908 | ||
---|---|---|
DigiKey Part Number | 1195-2035-ND | |
Manufacturer | ||
Manufacturer Product Number | 09330009908 | |
Description | HAN CODING SYSTEM GUIDE PIN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Guide Pin | |
Datasheet | Datasheet | |
EDA/CAD Models | 09330009908 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Guide Pin | |
For Use With/Related Products | Han® Housings | |
Specifications | M3 Thread | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.22000 | ¥10.22 |
10 | ¥8.63500 | ¥86.35 |
25 | ¥8.28280 | ¥207.07 |
50 | ¥8.10660 | ¥405.33 |
100 | ¥7.75420 | ¥775.42 |
250 | ¥7.04924 | ¥1,762.31 |
500 | ¥6.34432 | ¥3,172.16 |
1,000 | ¥5.63940 | ¥5,639.40 |
2,500 | ¥5.11071 | ¥12,776.77 |