



09320103001 | |
|---|---|
DigiKey Part Number | 1195-1983-ND |
Manufacturer | |
Manufacturer Product Number | 09320103001 |
Description | INSERT MALE 10POS+1GND CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 10+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09320103001 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 600V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Contact Type Han® |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Male | Housing Material Polycarbonate (PC) |
Number of Positions 10+Ground | Material Flammability Rating UL94 V-0 |
Size 6B | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥218.25000 | ¥218.25 |
| 10 | ¥185.45500 | ¥1,854.55 |
| 25 | ¥173.84520 | ¥4,346.13 |
| 50 | ¥165.54880 | ¥8,277.44 |
| 100 | ¥157.65260 | ¥15,765.26 |
| 250 | ¥147.79276 | ¥36,948.19 |
| 500 | ¥140.74856 | ¥70,374.28 |




















