09320123001 | ||
---|---|---|
DigiKey Part Number | 1195-1985-ND | |
Manufacturer | ||
Manufacturer Product Number | 09320123001 | |
Description | INSERT MALE 12+2POS+1GND CRIMP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Male Insert without Contacts Gray 12+2+Ground Position Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 09320123001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 12+2+Ground | |
Size | 16B | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | Han® C, Han® D | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥616.68000 | ¥616.68 |
10 | ¥565.89100 | ¥5,658.91 |
25 | ¥544.12600 | ¥13,603.15 |
50 | ¥525.98820 | ¥26,299.41 |
100 | ¥496.96820 | ¥49,696.82 |