09320006107
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09320006107
09320006107
09320006107

09320006107

DigiKey Part Number
1195-1977-ND
Manufacturer
Manufacturer Product Number
09320006107
Description
CONTACT H.D. CRIMP PIN 12AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 12 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
09320006107 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
12 AWG
Contact Finish
Silver
Contact Finish Thickness
118.1µin (3.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,708
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.86000¥28.86
10¥24.54400¥245.44
25¥23.00240¥575.06
50¥21.90240¥1,095.12
100¥20.85560¥2,085.56
250¥19.54932¥4,887.33
500¥18.61636¥9,308.18
1,000¥17.72822¥17,728.22
2,500¥16.61936¥41,548.40
Manufacturers Standard Package