Male Module without Contacts Gray 3 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Module without Contacts Gray 3 Position Crimp
09140033002
09140033002

09140033002

DigiKey Part Number
1195-1500-ND
Manufacturer
Manufacturer Product Number
09140033002
Description
MODULE MALE 3POS CRIMP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Male Module without Contacts Gray 3 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09140033002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
600V
Manufacturer
HARTING
Current Rating (Amps)
32A
Series
Contact Type
Han® C
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Gray
Connector Type
Module without Contacts
Housing Material
Polycarbonate (PC)
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
3
Base Product Number
Termination Style
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 746
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥80.72000¥80.72
10¥68.58300¥685.83
26¥64.10538¥1,666.74
50¥61.21280¥3,060.64
100¥58.29190¥5,829.19
250¥54.64316¥13,660.79
500¥52.03746¥26,018.73
1,000¥49.55630¥49,556.30