



09320006104 | |
|---|---|
DigiKey Part Number | 1195-1975-ND |
Manufacturer | |
Manufacturer Product Number | 09320006104 |
Description | CONTACT H.D. CRIMP PIN 16AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 16 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09320006104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.27000 | ¥30.27 |
| 10 | ¥25.68500 | ¥256.85 |
| 25 | ¥24.07080 | ¥601.77 |
| 50 | ¥22.92120 | ¥1,146.06 |
| 100 | ¥21.82560 | ¥2,182.56 |
| 250 | ¥20.45896 | ¥5,114.74 |
| 500 | ¥19.48268 | ¥9,741.34 |
| 1,000 | ¥18.55327 | ¥18,553.27 |
| 2,500 | ¥17.39278 | ¥43,481.95 |


























