




09140023002 | |
|---|---|
DigiKey Part Number | 1195-1483-ND |
Manufacturer | |
Manufacturer Product Number | 09140023002 |
Description | MODULE MALE 2POS CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 2 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140023002 Models |
Category | Voltage Rating 600V |
Manufacturer HARTING | Current Rating (Amps) 40A |
Series | Contact Type Han® C |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Module without Contacts | Housing Material Polycarbonate (PC) |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Base Product Number |
Termination Style Crimp |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.61000 | ¥72.61 |
| 10 | ¥61.67800 | ¥616.78 |
| 26 | ¥57.64808 | ¥1,498.85 |
| 50 | ¥55.04840 | ¥2,752.42 |
| 100 | ¥52.42020 | ¥5,242.02 |
| 250 | ¥49.13964 | ¥12,284.91 |
| 500 | ¥46.79594 | ¥23,397.97 |
| 1,000 | ¥44.56469 | ¥44,564.69 |























