
09322006114 | |
|---|---|
DigiKey Part Number | 09322006114-ND |
Manufacturer | |
Manufacturer Product Number | 09322006114 |
Description | HAN C MALE CONTACT AWG 16 (1.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 16 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09322006114 Models |
Category | Pin or Socket Pin |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 16 AWG |
Packaging Bag | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥154.90000 | ¥154.90 |
| 10 | ¥131.62500 | ¥1,316.25 |
| 25 | ¥123.37840 | ¥3,084.46 |
| 50 | ¥117.49020 | ¥5,874.51 |
| 100 | ¥111.88480 | ¥11,188.48 |
| 250 | ¥104.88540 | ¥26,221.35 |
| 500 | ¥99.88568 | ¥49,942.84 |














