Contact Crimp Pin 8 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Pin 8 AWG Silver
09320006109
09320006109

09320006109

DigiKey Part Number
1195-4746-ND
Manufacturer
Manufacturer Product Number
09320006109
Description
CONTACT H.D. CRIMP PIN 8AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 8 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
09320006109 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
8 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Contact Finish Thickness
118.1µin (3.00µm)
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,087
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.77000¥29.77
10¥25.27300¥252.73
25¥23.68840¥592.21
50¥22.55720¥1,127.86
100¥21.47970¥2,147.97
250¥20.13448¥5,033.62
500¥19.17350¥9,586.75
1,000¥18.25883¥18,258.83
2,500¥17.11664¥42,791.60
Manufacturers Standard Package