Male Insert without Contacts Gray 3 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09120033052

DigiKey Part Number
1195-09120033052-ND
Manufacturer
Manufacturer Product Number
09120033052
Description
HAN Q 3/0 CRIMP MALE INSERT (40A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts Gray 3 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09120033052 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
A3
Manufacturer
HARTING
Termination Style
Crimp
Series
Voltage Rating
830V
Packaging
Bulk
Current Rating (Amps)
40A
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Connector Type
Insert without Contacts
Color
Gray
Gender
Male
Housing Material
Polycarbonate (PC)
Number of Positions
3
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥170.67000¥170.67
10¥145.07700¥1,450.77
30¥134.25533¥4,027.66
50¥129.50360¥6,475.18
100¥123.32480¥12,332.48
250¥115.61064¥28,902.66
500¥110.09906¥55,049.53
Manufacturers Standard Package