Connector Fixing Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Fixing Screw
09200009918
09200009918

09200009918

DigiKey Part Number
1195-1769-ND
Manufacturer
Manufacturer Product Number
09200009918
Description
SCREW M3X6 W/NYLITE-HAN 3A HSNG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Fixing Screw
Datasheet
 Datasheet
EDA/CAD Models
09200009918 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Fixing Screw
Manufacturer
HARTING
For Use With/Related Products
Han® 3A Hoods
Series
Specifications
M3 Thread
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,197
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.13000¥13.13
10¥11.11900¥111.19
25¥10.42120¥260.53
50¥9.92260¥496.13
100¥9.44850¥944.85
300¥8.74280¥2,622.84
500¥8.43320¥4,216.60
1,000¥8.03064¥8,030.64
2,500¥7.52800¥18,820.00
Manufacturers Standard Package