



5024390200 | |
|---|---|
DigiKey Part Number | 900-5024390200-ND |
Manufacturer | |
Manufacturer Product Number | 5024390200 |
Description | CONN PLUG HSG 2POS 2.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug White 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5024390200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyethylene Terephthalate (PET) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.91800 | ¥9.18 |
| 25 | ¥0.86000 | ¥21.50 |
| 50 | ¥0.81700 | ¥40.85 |
| 100 | ¥0.77820 | ¥77.82 |
| 250 | ¥0.72936 | ¥182.34 |
| 500 | ¥0.69446 | ¥347.23 |
| 1,000 | ¥0.66123 | ¥661.23 |
| 3,000 | ¥0.61183 | ¥1,835.49 |










