
5024380100 | |
|---|---|
DigiKey Part Number | WM2273-ND |
Manufacturer | |
Manufacturer Product Number | 5024380100 |
Description | CONN 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 22-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5024380100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.48800 | ¥4.88 |
| 25 | ¥0.45320 | ¥11.33 |
| 50 | ¥0.43340 | ¥21.67 |
| 100 | ¥0.41180 | ¥41.18 |
| 250 | ¥0.38636 | ¥96.59 |
| 500 | ¥0.36782 | ¥183.91 |
| 1,000 | ¥0.35021 | ¥350.21 |
| 3,000 | ¥0.32400 | ¥972.00 |





















