5024380000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5024380000

DigiKey Part Number
WM3978TR-ND - Tape & Reel (TR)
WM3978CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5024380000
Description
CONN 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Tin 22-26 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
5024380000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Tin
Contact Finish Thickness
16.0µin (0.41µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 356,342
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.29800¥2.98
25¥0.27800¥6.95
50¥0.26300¥13.15
100¥0.25060¥25.06
250¥0.23484¥58.71
500¥0.22360¥111.80
1,000¥0.21286¥212.86
2,500¥0.19949¥498.73
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
18,000¥0.16691¥3,004.38
36,000¥0.15893¥5,721.48
54,000¥0.15445¥8,340.30
90,000¥0.14898¥13,408.20
126,000¥0.14548¥18,330.48
180,000¥0.14187¥25,536.60
450,000¥0.13299¥59,845.50
Manufacturers Standard Package