5024391000 | ||
---|---|---|
DigiKey Part Number | WM12259-ND | |
Manufacturer | ||
Manufacturer Product Number | 5024391000 | |
Description | CONN PLUG HSG 10POS 2.00MM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 10 Rectangular Connectors - Housings Plug White 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 5024391000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyethylene Terephthalate (PET) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.83100 | ¥18.31 |
100 | ¥1.34220 | ¥134.22 |
1,000 | ¥1.06795 | ¥1,067.95 |
2,500 | ¥0.97639 | ¥2,440.97 |