



5024390900 | |
|---|---|
DigiKey Part Number | WM20808-ND |
Manufacturer | |
Manufacturer Product Number | 5024390900 |
Description | CONN PLUG HSG 9POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug White 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5024390900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyethylene Terephthalate (PET) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥1.25700 | ¥12.57 |
| 25 | ¥1.17440 | ¥29.36 |
| 50 | ¥1.11800 | ¥55.90 |
| 100 | ¥1.06430 | ¥106.43 |
| 250 | ¥0.99764 | ¥249.41 |
| 500 | ¥0.95000 | ¥475.00 |
| 1,000 | ¥0.90460 | ¥904.60 |
| 2,500 | ¥0.84788 | ¥2,119.70 |





