



5024390700 | |
|---|---|
DigiKey Part Number | WM20807-ND |
Manufacturer | |
Manufacturer Product Number | 5024390700 |
Description | CONN PLUG HSG 7POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Plug White 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5024390700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyethylene Terephthalate (PET) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥1.30700 | ¥13.07 |
| 25 | ¥1.22400 | ¥30.60 |
| 50 | ¥1.16600 | ¥58.30 |
| 100 | ¥1.11060 | ¥111.06 |
| 250 | ¥1.04096 | ¥260.24 |
| 500 | ¥0.99134 | ¥495.67 |
| 1,000 | ¥0.94388 | ¥943.88 |
| 2,500 | ¥0.88473 | ¥2,211.82 |











