Non-Gendered Contact Tin 26-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5023810000

DigiKey Part Number
WM2272TR-ND - Tape & Reel (TR)
WM2272CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5023810000
Description
CONN 26-28AWG CRIMP TIN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Tin 26-28 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
5023810000 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Non-Gendered
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
26-28 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
16.0µin (0.41µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 235,181
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.26500¥2.65
25¥0.24800¥6.20
50¥0.23480¥11.74
100¥0.22410¥22.41
250¥0.21004¥52.51
500¥0.19996¥99.98
1,000¥0.19046¥190.46
2,500¥0.17850¥446.25
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
24,000¥0.16507¥3,961.68
48,000¥0.15719¥7,545.12
72,000¥0.15275¥10,998.00
120,000¥0.14734¥17,680.80
168,000¥0.14389¥24,173.52
240,000¥0.14031¥33,674.40
Manufacturers Standard Package