



5023800500 | |
|---|---|
DigiKey Part Number | WM2270-ND |
Manufacturer | |
Manufacturer Product Number | 5023800500 |
Description | CONN PLUG HSG 5POS 1.25MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5023800500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyethylene Terephthalate (PET) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.40600 | ¥14.06 |
| 25 | ¥1.31320 | ¥32.83 |
| 50 | ¥1.25200 | ¥62.60 |
| 100 | ¥1.19160 | ¥119.16 |
| 250 | ¥1.11636 | ¥279.09 |
| 500 | ¥1.06312 | ¥531.56 |
| 1,000 | ¥1.01226 | ¥1,012.26 |
| 3,000 | ¥0.93665 | ¥2,809.95 |














