



5023800300 | |
|---|---|
DigiKey Part Number | WM4896-ND |
Manufacturer | |
Manufacturer Product Number | 5023800300 |
Description | CONN PLUG HSG 3POS 1.25MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5023800300 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyethylene Terephthalate (PET) |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥1.24000 | ¥12.40 |
| 25 | ¥1.15760 | ¥28.94 |
| 50 | ¥1.10320 | ¥55.16 |
| 100 | ¥1.05110 | ¥105.11 |
| 250 | ¥0.98480 | ¥246.20 |
| 500 | ¥0.93782 | ¥468.91 |
| 1,000 | ¥0.89291 | ¥892.91 |
| 3,000 | ¥0.82626 | ¥2,478.78 |














