



5023801200 | |
|---|---|
DigiKey Part Number | WM4937-ND |
Manufacturer | |
Manufacturer Product Number | 5023801200 |
Description | CONN PLUG HSG 12POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5023801200 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyethylene Terephthalate (PET) |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥2.73700 | ¥27.37 |
| 25 | ¥2.56720 | ¥64.18 |
| 50 | ¥2.44300 | ¥122.15 |
| 100 | ¥2.32550 | ¥232.55 |
| 250 | ¥2.17964 | ¥544.91 |
| 500 | ¥2.07544 | ¥1,037.72 |
| 1,000 | ¥1.97636 | ¥1,976.36 |
| 2,500 | ¥1.85251 | ¥4,631.28 |













