8 Position Rectangular Housing Connector Plug Natural 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Plug Natural 0.049" (1.25mm)
5023800800
5023800800

5023800800

DigiKey Part Number
WM4898-ND
Manufacturer
Manufacturer Product Number
5023800800
Description
CONN PLUG HSG 8POS 1.25MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Plug Natural 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
5023800800 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyethylene Terephthalate (PET)
Contact Type
Non-Gendered
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.049" (1.25mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,313
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.48000¥2.48
10¥2.13400¥21.34
25¥1.99480¥49.87
50¥1.90040¥95.02
100¥1.80950¥180.95
250¥1.69568¥423.92
500¥1.61446¥807.23
1,000¥1.53731¥1,537.31
2,500¥1.44100¥3,602.50
Manufacturers Standard Package