
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.90" (149.86mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.16000 | ¥11.16 |
| 10 | ¥9.49900 | ¥94.99 |
| 25 | ¥8.90080 | ¥222.52 |
| 50 | ¥8.47480 | ¥423.74 |
| 100 | ¥8.06920 | ¥806.92 |
| 250 | ¥7.56356 | ¥1,890.89 |
| 500 | ¥7.20218 | ¥3,601.09 |
| 1,000 | ¥6.85835 | ¥6,858.35 |
| 2,500 | ¥6.42906 | ¥16,072.65 |










