09120053104 | ||
---|---|---|
DigiKey Part Number | 1195-8394-ND | |
Manufacturer | ||
Manufacturer Product Number | 09120053104 | |
Description | HAN Q 5/0 FEMALE CRIMP INSERT (1 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Female Insert without Contacts Gray 5 Position Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 09120053104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 5 | |
Size | 3A | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A | |
Contact Type | Han® E | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.93000 | ¥90.93 |
10 | ¥81.83400 | ¥818.34 |
30 | ¥77.09033 | ¥2,312.71 |
50 | ¥75.11360 | ¥3,755.68 |
100 | ¥73.13700 | ¥7,313.70 |
250 | ¥65.23032 | ¥16,307.58 |
500 | ¥61.27696 | ¥30,638.48 |
1,000 | ¥54.16092 | ¥54,160.92 |