



09200032711 | |
|---|---|
DigiKey Part Number | 1195-1788-ND |
Manufacturer | |
Manufacturer Product Number | 09200032711 |
Description | INSERT FEMALE 3POS+1GND SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 3+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09200032711 Models |
Category | Voltage Rating 600V |
Manufacturer HARTING | Current Rating (Amps) 10A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 3+Ground | Material Flammability Rating UL94 V-0 |
Size 3A | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥114.95000 | ¥114.95 |
| 10 | ¥97.66000 | ¥976.60 |
| 30 | ¥90.37167 | ¥2,711.15 |
| 50 | ¥87.17080 | ¥4,358.54 |
| 100 | ¥83.01170 | ¥8,301.17 |
| 250 | ¥77.81836 | ¥19,454.59 |
| 500 | ¥74.10776 | ¥37,053.88 |
| 1,000 | ¥70.57507 | ¥70,575.07 |























