



09200032633 | |
|---|---|
DigiKey Part Number | 1195-1787-ND |
Manufacturer | |
Manufacturer Product Number | 09200032633 |
Description | INSERT MALE 3POS+1GND PUSH IN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 3+Ground Position Push In with Lock |
Datasheet | Datasheet |
EDA/CAD Models | 09200032633 Models |
Category | Termination Style Push In with Lock |
Manufacturer HARTING | Voltage Rating 600V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Insert | Housing Material Polycarbonate (PC) |
Gender Male | Contact Material Copper Alloy |
Number of Positions 3+Ground | Material Flammability Rating UL94 V-0 |
Size 3A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥124.79000 | ¥124.79 |
| 10 | ¥106.03500 | ¥1,060.35 |
| 30 | ¥98.12333 | ¥2,943.70 |
| 50 | ¥94.64880 | ¥4,732.44 |
| 100 | ¥90.13280 | ¥9,013.28 |
| 250 | ¥84.49396 | ¥21,123.49 |
| 500 | ¥80.46596 | ¥40,232.98 |
| 1,000 | ¥76.63020 | ¥76,630.20 |



















