



19200031422 | |
|---|---|
DigiKey Part Number | 1195-5337-ND |
Manufacturer | |
Manufacturer Product Number | 19200031422 |
Description | CONN HOOD TOP SZ3A M25 IP44 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19200031422 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 1.063" L x 1.102" W x 1.654" H (27.00mm x 28.00mm x 42.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥190.34000 | ¥190.34 |
| 10 | ¥161.72900 | ¥1,617.29 |
| 30 | ¥149.66033 | ¥4,489.81 |
| 50 | ¥144.36160 | ¥7,218.08 |
| 100 | ¥137.47550 | ¥13,747.55 |
| 250 | ¥128.87692 | ¥32,219.23 |
| 500 | ¥122.73370 | ¥61,366.85 |

























