Female Insert Gray 3 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert Gray 3 Position Crimp

09200035101

DigiKey Part Number
1195-09200035101-ND
Manufacturer
Manufacturer Product Number
09200035101
Description
Han 3A Push-In Female Insert
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Female Insert Gray 3 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Voltage Rating
400V
Series
Current Rating (Amps)
10A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Gray
Connector Type
Insert
Housing Material
Polycarbonate (PC)
Gender
Female
Material Flammability Rating
UL94 V-0
Number of Positions
3
Base Product Number
Size
A3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥169.61000¥169.61
10¥144.16400¥1,441.64
30¥133.40700¥4,002.21
50¥128.68520¥6,434.26
100¥122.54680¥12,254.68
250¥114.88036¥28,720.09
500¥109.40442¥54,702.21
Manufacturers Standard Package