Male Insert Gray 3 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert Gray 3 Position Crimp

09200035001

DigiKey Part Number
1195-09200035001-ND
Manufacturer
Manufacturer Product Number
09200035001
Description
Han 3A Push-In Male Insert
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Male Insert Gray 3 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Voltage Rating
400V
Series
Current Rating (Amps)
10A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Gray
Connector Type
Insert
Housing Material
Polycarbonate (PC)
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
3
Base Product Number
Size
A3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥152.83000¥152.83
10¥129.91300¥1,299.13
30¥120.21967¥3,606.59
50¥115.96420¥5,798.21
100¥110.43240¥11,043.24
250¥103.52384¥25,880.96
500¥98.58858¥49,294.29
Manufacturers Standard Package