



19200030427 | |
|---|---|
DigiKey Part Number | 1195-3061-ND |
Manufacturer | |
Manufacturer Product Number | 19200030427 |
Description | CONN HOOD TOP SZ3A M20 IP44 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19200030427 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M20 |
Series | Size / Dimension 1.043" L x 1.043" W x 2.362" H (26.50mm x 26.50mm x 60.00mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP44 |
Connector Type Hood | Housing Material Polycarbonate (PC) |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.14000 | ¥58.14 |
| 10 | ¥49.36300 | ¥493.63 |
| 30 | ¥45.67933 | ¥1,370.38 |
| 50 | ¥44.06320 | ¥2,203.16 |
| 100 | ¥41.95870 | ¥4,195.87 |
| 250 | ¥39.33248 | ¥9,833.12 |
| 500 | ¥37.45604 | ¥18,728.02 |
| 1,000 | ¥35.66976 | ¥35,669.76 |
| 2,500 | ¥33.43949 | ¥83,598.72 |

































