



09120023151 | |
|---|---|
DigiKey Part Number | 1195-4382-ND |
Manufacturer | |
Manufacturer Product Number | 09120023151 |
Description | INSERT FEMALE 2POS+1GND CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 2+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09120023151 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 400V |
Series | Current Rating (Amps) 40A |
Packaging Bulk | Contact Type Han® C |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Female | Housing Material Polycarbonate (PC) |
Number of Positions 2+Ground | Material Flammability Rating UL94 V-0 |
Size 3A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥130.41000 | ¥130.41 |
| 10 | ¥110.83100 | ¥1,108.31 |
| 30 | ¥102.55867 | ¥3,076.76 |
| 50 | ¥98.92760 | ¥4,946.38 |
| 100 | ¥94.20730 | ¥9,420.73 |
| 250 | ¥88.31328 | ¥22,078.32 |
| 500 | ¥84.10332 | ¥42,051.66 |
| 1,000 | ¥80.09439 | ¥80,094.39 |




















