
19620031160 | |
|---|---|
DigiKey Part Number | 1195-8264-ND |
Manufacturer | HARTING |
Manufacturer Product Number | 19620031160 |
Description | CONN BASE SIDE ENTRY SZ3A IP44 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90°, Bulkhead Connector Side Entry 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19620031160 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 1.575" L x 1.102" W x 1.043" H (40.00mm x 28.00mm x 26.50mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Base - Panel Mount 90°, Bulkhead | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size 3A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥343.71000 | ¥343.71 |
| 10 | ¥292.10400 | ¥2,921.04 |
| 30 | ¥270.31867 | ¥8,109.56 |
| 50 | ¥260.75480 | ¥13,037.74 |
| 100 | ¥248.32050 | ¥24,832.05 |
| 250 | ¥232.79384 | ¥58,198.46 |
















