Male Insert Gray 2 Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert Gray 2 Position Screw
09120022655
09120022655

09120022655

DigiKey Part Number
1195-4052-ND
Manufacturer
Manufacturer Product Number
09120022655
Description
HAN Q 2/0-M 1.5QMM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Male Insert Gray 2 Position Screw
Datasheet
 Datasheet
EDA/CAD Models
09120022655 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
400V
Manufacturer
HARTING
Current Rating (Amps)
40A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Gray
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Silver
Number of Positions
2
Material Flammability Rating
UL94 V-0
Size
3A
Base Product Number
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥306.49000¥306.49
10¥260.46400¥2,604.64
25¥244.16000¥6,104.00
50¥232.51260¥11,625.63
100¥221.42420¥22,142.42
250¥207.57956¥51,894.89
Manufacturers Standard Package