09990000369 | ||
---|---|---|
DigiKey Part Number | 1195-5231-ND | |
Manufacturer | ||
Manufacturer Product Number | 09990000369 | |
Description | BIT HEX SW2 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | SW2 Hex Bit, Power 1/4" Drive | |
Datasheet | Datasheet | |
EDA/CAD Models | 09990000369 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Hex | |
Tip Size | SW2 | |
Drive Size | 1/4" | |
Length - Overall | - | |
Features | - | |
Quantity | 1 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥209.82000 | ¥209.82 |
5 | ¥198.16000 | ¥990.80 |
10 | ¥186.50400 | ¥1,865.04 |
25 | ¥180.67520 | ¥4,516.88 |