Male Insert Gray 8+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert Gray 8+Ground Position Screw
09380082653 (back)

09380082653

DigiKey Part Number
1195-4821-ND
Manufacturer
Manufacturer Product Number
09380082653
Description
INSERT MALE 8POS+1GND SCREW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Male Insert Gray 8+Ground Position Screw
Datasheet
 Datasheet
EDA/CAD Models
09380082653 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
600V
Manufacturer
HARTING
Current Rating (Amps)
100A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Gray
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Silver
Number of Positions
8+Ground
Material Flammability Rating
UL94 V-0
Size
24B
Base Product Number
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,890.93000¥1,890.93
10¥1,607.50500¥16,075.05
25¥1,507.00160¥37,675.04
50¥1,455.62200¥72,781.10
Manufacturers Standard Package